TE 1586024-4 Val-U-Lok Crimp Housing 1 x 4P Natural

Image Representative of Range

TE 1586024-4 Val-U-Lok Crimp Housing 1 x 4P Natural

MPN
1586024-4
Order Code
63-7999
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
7000+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7000
Available to back orderBack-order availability date - 09/11/2026

TE Connectivity Val-U-Lok crimp housings.


  • Product type: Connector
  • Connector type: Plug Housing
  • Applies to: Wire/Cable
  • Colour: Natural
  • Length: 18mm (.7087 in )
  • Width: 23.8mm (.937 in )
  • Height: 7.4mm (.291 in )
  • Number of positions per row: 4
  • Number of rows: 1
  • Row-to-row spacing: 4.2mm (.165 in )
  • Housing material: Nylon 66
  • UL flammability rating: UL94 V-2
  • Operating voltage (V AC): 600
  • Agency/standard: CSA, UL
  • Wire/cable type: Discrete Wire
  • Insulation diameter: 1.2 to 3.1mm (.047 to.122 in )
  • Contact layout: Inline
  • Connector system: Wire-to-Wire
  • Circuit identification feature: Yes
  • Insertion force: 15 Newton
  • Number of signal positions: 4
  • Connector configuration: Inline
  • Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1586024-4
Type Rectangular Wire & Cable Connectors & Housings
Pitch 4.2mm
Number of Ways 4
Number of Rows 1
Mounting Type Panel Mount
Mounting Direction Straight
Approvals CSA
Circuit Application Power & Signal
Color Natural, Beige, Clear
Compatible Insulation Diameter Range .047 – .122
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height .291
Connector Length .709
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width .937
Contact Gender Male
Contact Layout Inline
Contact Material Bronze, Brass
Contact Plating Tin, Gold
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Style Pin
Contact Type Pin
Current Rating 9a
Depth 23.8mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.291inch
Housing Color Natural
Housing Material Nylon 66
Insulation Diameter 0.122inch
Length 18mm (.7087 in )
Material Nylon
Mating Cycles 50
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Circuits 4
Number of Contacts 4
Number of Positions 4
Operating Supply Voltage 600v
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 1000
Primary Product colour Natural
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series VAL-U-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2
UL Rating Recognized
VDE Tested No
Width 23.8mm (.937 in )
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot