TE 1586000-4 Val-U-Lok V2 Crimp Housing 2 x 2P Natural

Image Representative of Range

TE 1586000-4 Val-U-Lok V2 Crimp Housing 2 x 2P Natural

MPN
1586000-4
Order Code
63-8011
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £0.210
50+ £0.209
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

TE Connectivity crimp housing from their Val-U-Lok range.


  • Product type: Connector
  • Connector type: Plug Housing
  • Applies to: Wire/Cable
  • Colour: Natural
  • Length: 9.6mm (.378 in )
  • Width: 23.8mm (.937 in )
  • Height: 9.6mm (.378 in )
  • Number of positions per row: 2
  • Number of rows: 2
  • Row-to-row spacing: 4.2mm (.165 in )
  • Housing material: Nylon
  • UL flammability rating: UL94 V-2
  • Operating voltage (V AC): 600
  • Agency/standard: CSA, UL
  • Wire/cable type: Discrete Wire
  • Insulation diameter: 1.2 to 3.1mm (.047 to.122 in )
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Circuit identification feature: Yes
  • Insertion force: 15 Newton
  • Number of signal positions: 4
  • Connector configuration: Square Grid
  • Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1586000-4
Type Housing
Pitch 4.2mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals CSA
Circuit Application Power & Signal
Color Natural, Beige
Colour Ecru
Compatible Insulation Diameter Range .047 – .122
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connection Push fit
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height .378
Connector Length .378
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width .937
Contact Gender Male
Contact Layout Square Grid
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
Current Rating 9a
Depth 23.8mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Height 9.6mm
Housing Color Natural
Housing Material Nylon
Insulation Diameter 0.122inch
Insulation Material Nylon
Length 9.6mm (.378 in )
Material Nylon
Mating Cycles 50
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Surface Mount
Number of Circuits 4
Number of Contacts 4
Number of Positions 4
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Vertical
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Primary Product colour Natural
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 4.2inch
Row-to-Row Spacing .165
Sealable No
Selectively Loaded No (Without)
Series VAL-U-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2
UL Rating Recognized
VDE Tested No
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 23.8mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot