TE 1445049-4 Micro Mate-N-Lok Header Vertical 1 x 4P Black

Image Representative of Range

TE 1445049-4 Micro Mate-N-Lok Header Vertical 1 x 4P Black

MPN
1445049-4
Order Code
63-5068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1000+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 5,071 in stock

TE Connectivity's 1445049-4 is a plug male unshrouded component designed for free-hanging applications.

It features four positions and is ideal for use in electrical circuit connections.

The robust design ensures reliable performance in various environments.

Typical applications include automotive and industrial equipment.


  • Product type: Connector
  • Connector type: Plug Housing
  • Applies to: Wire/Cable
  • Colour: Black
  • Length: 12.85mm
  • Width: 3.86
  • Height: 16.89mm
  • Number of positions per row: 4
  • Number of rows: 1
  • Row-to-row spacing: 3mm (.118 in )
  • Housing material: Nylon 66/6
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250 VAC
  • Operating voltage (VDC): 250 VDC
  • Agency/standard: CSA, UL, VDE
  • Wire size (AWG): 30 - 20
  • Wire size (mm²): .05 -.5
  • Mating alignment type: Polarization
  • Insulation diameter: 1.52mm
  • Contact layout: Inline
  • Mating retention type: Locking Tab
  • Mating retention: Yes
  • Connector system: Wire-to-Wire
  • Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1445049-4

Free Hanging
Pitch 2.9972mm
No. of Rows 1
No. of Ways 4
Approvals CSA
Circuit Application Power & Signal
Color Black
Compatible With Agency/Standards Products USR
Compatible With Approved Standards Products VDE 40005280
Connection Push fit
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height 16.89
Connector Length 12.85
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width 3.86
Contact Gender Male
Contact Layout Inline
Contact Material Brass
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
Current Rating 5a
Depth 16.89mm
Flammability Rating UL94 V-0
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Height 16.89mm
Housing Color Black
Housing Material Nylon 66/6
Length 12.85mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Maximum Wire Size AWG 17
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 4
Number of pins 4
Number of Positions 4
Number of Rows 1
Operating Temperature Range -40 – 221
Operating Voltage 250
Orientation Vertical
Package Quantity 1000
Packaging Tray
Packaging Method Tray
Packaging Quantity 1000
Primary Product colour Black
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Micro MATE-N-LOK
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Plug housing
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 250v
Width 3.86mm

Reviews

Be the first to submit a review

Trustpilot