TE 1445049-2 Micro Mate-N-Lok Header Vertical 1 x 2P Black

MPN
1445049-2
Order Code
63-5066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1000+ £0.217
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderPlease contact us for lead time

TE Connectivity's 1445049-2 is a shrouded, 2-way plug connector housing.

This MicroMATE-N-LOK product features a female configuration designed for secure and reliable connections.

It is commonly used in various electronic applications requiring compact and dependable interconnections.

The housing provides enhanced protection within demanding environments.


  • Product type: Connector
  • Connector type: Plug Housing
  • Applies to: Wire/Cable
  • Colour: Black
  • Length: 6.85mm
  • Width: 3.86
  • Height: 16.89mm
  • Number of positions per row: 2
  • Number of rows: 1
  • Row-to-row spacing: 3mm (.118 in )
  • Housing material: Nylon 66/6
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250 VAC
  • Operating voltage (VDC): 250 VDC
  • Agency/standard: CSA, UL, VDE
  • Wire size (AWG): 30 - 20
  • Wire size (mm²): .05 -.5
  • Mating alignment type: Polarization
  • Insulation diameter: 1.52mm
  • Contact layout: Inline
  • Mating retention type: Locking Tab
  • Mating retention: Yes
  • Connector system: Wire-to-Wire
  • Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1445049-2

Free Hanging
Pitch 3mm
No. of Rows 1
No. of Ways 2
Approvals CSA
Colour Black
Connection Push fit
Connector System Wire-to-Wire
Connector Type Plug Housing
Contact Gender Male
Contact Material Brass
Contact Retention No (Without)
Contact Type Male Pin
Current Rating 5a
Depth 16.89mm
Flammability Rating UL94 V-0
Gender Male
Height 16.89mm
Housing colour Black
Length 6.85mm
Material Nylon
Mating Alignment Yes (With)
Mating Retention Yes (With)
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Maximum Wire Size AWG 20
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 2
Number of pins 2
Number of Positions 2
Number of Rows 1
Orientation Vertical
Package Quantity 1000
Packaging Tray
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series Micro MATE-N-LOK
Strain Relief No (Without)
Termination Crimp
Type Plug housing
VDE Tested Yes
Voltage Rating 250v
Width 3.86

Reviews

Be the first to submit a review

Trustpilot