TE 1393738-3 Amplimite D-sub Housing Shielded Nickel 25P Grey

Image Representative of Range

TE 1393738-3 Amplimite D-sub Housing Shielded Nickel 25P Grey

MPN
1393738-3
Order Code
63-7240
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
15+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 26/10/2026

TE Connectivity shielded D-sub connector cover in die cast nickel, from their Amplimite series.


  • Product type: D-sub Connector Cover Shielded
  • Applies to: Cable
  • Colour: Grey
  • Number of positions: 25
  • Contact plating: Nickel over Copper
  • Insulation diameter: 5 - 11mm (.197 -.433 in )
  • Accessory type: Backshell
  • Cable exit angle: 37.5°
  • Shell size: 3
  • Shield plating material: Nickel over Copper
  • Shielded: Yes
  • Cable insulation diameter: 5 - 11mm (.197 -.433 in )
  • Packaging quantity: 1
  • Mftrs part no. 1393738-3

Knurled screws, cable bushing (grommet) and contact tube must be ordered separately.
Type Housing
Orientation 37.5°
Number of Contacts 25
Material Thermoplastic
Body Material Thermoplastic
Colour Grey
Connection Angle 37.5°
Depth 42.15mm
ELV Compliant
Height 14mm
Length 53.52mm
Mounting Type Snap on
No. of Rows 2
Number of pins 25
Number of Positions 25
Package Quantity 15
Package/Case Metal
Packaging Tray
Plating Copper, Thermoplastic
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Shell Material Thermoplastic
Shell Size B
Shielding Shielded
Wire/Cable Diameter 11mm
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot