TE Connectivity 1318108-1 is a connector accessory designed with a minimum diameter of 0.034 inches and a maximum of 0.059 inches.
This item is known for its durability and reliable performance in electrical applications.
It is typically used in industries requiring secure and efficient electrical connections.
The 1318108-1 enhances connectivity in automotive and industrial environments.
| Type |
Crimp contact |
| Pin or Socket |
Male |
| AWG (min.) |
28 |
| AWG max. |
24 |
| Barrel Type |
Open |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.035 – .059 |
| Connection |
Crimp |
| Connector contact surface |
Gold plated |
| Connector System |
wire-to-board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
5a |
| Contact Current Rating (Max) |
5 |
| Contact Material |
Copper alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Contact Retention |
Yes (With) |
| Contact Retention Within Housing |
With |
| Contact Type |
Receptacle |
| Contact Underplating Material |
Nickel |
| Current Rating |
5A |
| Depth |
2.63mm |
| Dim |
(L x W x H) 2.63 x 15.48 x 2.7 mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
2.7mm |
| Industrial packaging |
No |
| Insulation Diameter |
1.5mm |
| Length |
2.63mm |
| Mating Tab Thickness |
.019 |
| Mating Tab Width |
.035 |
| Max Voltage Rating (AC) |
250v |
| max. cross section |
0.24mm² |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. cross section |
0.08mm² |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
DYNAMIC D-2 |
| Mount |
Cable |
| Number of Ports |
1 |
| Number of Rows |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
15000 |
| Pin shape |
Rectangular |
| Pins per row |
1 |
| Plug / Socket |
Socket |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
DYNAMIC 2000 Series |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Total number of pins |
1 |
| Underplate Material |
Nickel |
| Width |
15.48mm |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
24AWG |
| Wire Insulation Support |
With |
| Wire Size |
28 – 24 |
| Wire/Cable Gauge |
24AWG |
| Wire/Cable Type |
Discrete |