TE 1-967630-5 Faston Tab Housing 2.8mm & Secondary Locking Device 3 x 7P Yellow

Image Representative of Range

TE 1-967630-5 Faston Tab Housing 2.8mm & Secondary Locking Device 3 x 7P Yellow

MPN
1-967630-5
Order Code
63-7424
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 10/11/2026

The TE Connectivity 1-967630-5 is a male unshrouded 21-position automotive connector.

It features robust construction for secure electrical connections in vehicle systems.

This connector is typically used in automotive applications such as dashboards and powertrain components.

Its reliable design ensures high performance in demanding environments.


  • Product type: Terminal Housing
  • Connector type: Plug Housing
  • Colour: Yellow
  • Length: 42.5mm ( 1.673 in )
  • Width: 2.8mm (.11 in )
  • Height: 30.6mm ( 1.205 in )
  • Number of positions per row: 7
  • Number of rows: 3
  • Housing material: PA GF
  • Operating voltage (VDC): 28
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PA GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Tab
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Cable exit angle: 180°
  • Nominal voltage (V): 12, 24
  • Operating temperature range: -40 to +120 °C ( -40 to +248 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-967630-5
Type Terminal housing
Pitch 5mm
Number of Ways 21
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Colour Yellow
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Height 1.205inch
Hybrid Connector No
Length 1.673inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 21
Number of Positions 21
Orientation Straight
Package Quantity 600
Packaging Bag
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 35.45mm

Reviews

Be the first to submit a review

Trustpilot