TE 1-967630-2 Faston Tab Housing 2.8mm & Secondary Locking Device 3 x 7P Grey

Image Representative of Range

TE 1-967630-2 Faston Tab Housing 2.8mm & Secondary Locking Device 3 x 7P Grey

MPN
1-967630-2
Order Code
63-7421
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
60+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 4,358 in stock

These Faston tab housings from TE Connectivity are designed for automotive and commercial vehicle applications. They feature a secondary locking mechanism for added safety.


  • Product type: Terminal Housing
  • Connector type: Plug Housing
  • Colour: Grey
  • Length: 42.5mm ( 1.673 in )
  • Width: 2.8mm (.11 in )
  • Height: 30.6mm ( 1.205 in )
  • Number of positions per row: 7
  • Number of rows: 3
  • Housing material: PA GF
  • Operating voltage (VDC): 28
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PA GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Tab
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Cable exit angle: 180°
  • Nominal voltage (V): 12, 24
  • Operating temperature range: -40 to +120 °C ( -40 to +248 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-967630-2
Type Terminal housing
Pitch 5mm
Number of Ways 21
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Contact Type Tab
Gender Male
Height 1.205inch
Housing colour Grey
Hybrid Connector No
Length 1.673inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 21
Number of Positions 21
Orientation Straight
Package Quantity 600
Packaging Bag
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 35.45mm

Reviews

Be the first to submit a review

Trustpilot