TE 1-967630-1 Faston Tab Housing 2.8mm & Secondary Locking Device 3 x 7P Brown

Image Representative of Range

TE 1-967630-1 Faston Tab Housing 2.8mm & Secondary Locking Device 3 x 7P Brown

MPN
1-967630-1
Order Code
63-7420
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.35
10+ £1.09
50+ £0.940
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

The TE Connectivity 1-967630-1 is a male unshrouded combination connector with 21 contacts.

This connector is designed for reliability and ease of use in various electrical applications.

Typical uses include automotive and industrial environments where secure connections are necessary.

It facilitates efficient power and signal transmission.


  • Product type: Terminal Housing
  • Connector type: Plug Housing
  • Colour: Brown
  • Length: 42.5mm ( 1.673 in )
  • Width: 2.8mm (.11 in )
  • Height: 30.6mm ( 1.205 in )
  • Number of positions per row: 7
  • Number of rows: 3
  • Housing material: PA GF
  • Operating voltage (VDC): 28
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PA GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Tab
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Cable exit angle: 180°
  • Nominal voltage (V): 12, 24
  • Operating temperature range: -40 to +120 °C ( -40 to +248 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-967630-1
Type Terminal housing
Pitch 5mm
Number of Ways 21
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Colour Brown
Connector System Wire-to-Wire
Contact Type Tab
Depth 35.5mm
ELV Compliant
Gender Male
Height 1.205inch
Housing colour Brown
Hybrid Connector No
Lead Free Not Applicable
Length 42.5mm ( 1.673 in )
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 21
Number of Positions 21
Orientation Straight
Package Quantity 600
Packaging Bag
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 35.45mm

Reviews

Be the first to submit a review

Trustpilot