TE 1-967629-2 Faston Tab Housing 2.8mm & Secondary Locking Device 3 x 6P

Image Representative of Range

TE 1-967629-2 Faston Tab Housing 2.8mm & Secondary Locking Device 3 x 6P

MPN
1-967629-2
Order Code
63-7416
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
100+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 42 in stock

The TE Connectivity 1-967629-2 is a female shrouded automotive connector.

It features a 28-position configuration, designed for robust electrical connections in automotive applications.

Its shrouded design provides enhanced protection against environmental factors.

This connector is typically used in vehicle electrical systems for secure and reliable performance.


  • Product type: Terminal Housing
  • Connector type: Plug Housing
  • Length: 37.5mm ( 1.476 in )
  • Width: 2.8mm (.11 in )
  • Height: 30.6mm ( 1.205 in )
  • Number of positions per row: 6
  • Number of rows: 3
  • Housing material: PA GF
  • Operating voltage (VDC): 28
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PA GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Tab
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Cable exit angle: 180°
  • Nominal voltage (V): 12, 24
  • Operating temperature range: -40 to +120 °C ( -40 to +248 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-967629-2
Type Terminal housing
Pitch 5mm
Number of Ways 18
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Colour Violet
Connector System Wire-to-Wire
Height 1.205inch
Hybrid Connector No
Length 1.476inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of Positions 18
Polarized Yes
RoHS Compliant Yes
Sealable No (Without)
Serviceable No
Strain Relief No (Without)
Width 35.45mm

Reviews

Be the first to submit a review

Trustpilot