TE 1-967629-1 Faston Tab Housing 2.8mm & Secondary Locking Device 3 x 6P Grey

Image Representative of Range

TE 1-967629-1 Faston Tab Housing 2.8mm & Secondary Locking Device 3 x 6P Grey

MPN
1-967629-1
Order Code
63-7415
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.25
10+ £1.09
50+ £0.990
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 352 in stock

TE Connectivity 1-967629-1 is a male unshrouded connector featuring 18 contacts.

It is designed for robust and reliable electrical connections.

This connector is typically used in automotive and industrial applications.

The component offers high performance and durable construction, suitable for demanding environments.


  • Product type: Terminal Housing
  • Connector type: Plug Housing
  • Colour: Grey
  • Length: 37.5mm ( 1.476 in )
  • Width: 2.8mm (.11 in )
  • Height: 30.6mm ( 1.205 in )
  • Number of positions per row: 6
  • Number of rows: 3
  • Housing material: PA GF
  • Operating voltage (VDC): 28
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PA GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Tab
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Cable exit angle: 180°
  • Nominal voltage (V): 12, 24
  • Operating temperature range: -40 to +120 °C ( -40 to +248 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-967629-1
Type Terminal housing
Pitch 5mm
Number of Ways 18
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Contact Type Tab
Depth 35.5mm
ELV Compliant
Gender Male
Height 1.205inch
Housing colour Grey
Hybrid Connector No
Lead Free Not Applicable
Length 37.5mm ( 1.476 in )
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 18
Number of Positions 18
Orientation Straight
Package Quantity 700
Packaging Bag
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 35.45mm

Reviews

Be the first to submit a review

Trustpilot