TE 1-967628-5 Faston Tab Housing 2.8mm 3 x 5P Brown

Image Representative of Range

TE 1-967628-5 Faston Tab Housing 2.8mm 3 x 5P Brown

MPN
1-967628-5
Order Code
63-7413
Country of Origin
Switzerland
View Full Product Range (8)

Discontinued


These Faston tab housings from TE Connectivity are designed for automotive and commercial vehicle applications.


  • Product type: Terminal Housing
  • Connector type: Plug Housing
  • Colour: Brown
  • Length: 32.5mm ( 1.28 in )
  • Width: 2.8mm (.11 in )
  • Height: 30.6mm ( 1.205 in )
  • Number of positions per row: 5
  • Number of rows: 3
  • Housing material: PA GF
  • Operating voltage (VDC): 28
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PA GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Tab
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Cable exit angle: 180°
  • Nominal voltage (V): 12, 24
  • Operating temperature range: -40 to +120 °C ( -40 to +248 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-967628-5
Type Terminal housing
Pitch 5mm
Number of Ways 15
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Colour Brown
Connector System Wire-to-Wire
Height 1.205inch
Hybrid Connector No
Length 32.5mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of Positions 15
Polarized Yes
Sealable No (Without)
Serviceable No
Strain Relief No (Without)
Width 35.45mm

Trustpilot