TE 1-967628-1 Faston Tab Housing 2.8mm 3 x 5P

MPN
1-967628-1
Order Code
63-7410
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
150+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 3,120 in stock

These Faston tab housings from TE Connectivity are designed for automotive and commercial vehicle applications.


  • Product type: Terminal Housing
  • Connector type: Plug Housing
  • Length: 32.5mm ( 1.28 in )
  • Width: 2.8mm (.11 in )
  • Height: 30.6mm ( 1.205 in )
  • Number of positions per row: 5
  • Number of rows: 3
  • Housing material: PA GF
  • Operating voltage (VDC): 28
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PA GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Tab
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Cable exit angle: 180°
  • Nominal voltage (V): 12, 24
  • Operating temperature range: -40 to +120 °C ( -40 to +248 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-967628-1
Type Terminal housing
Pitch 5mm
Number of Ways 15
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Colour Violet
Connector System Wire-to-Wire
Contact Type Male Pin
ELV Compliant
Gender Male
Height 1.205inch
Housing colour Violet
Hybrid Connector No
Lead Free Not Applicable
Length 32.5mm ( 1.28 in )
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 15
Number of Positions 15
Orientation Straight
Package Quantity 800
Packaging Bag
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 35.45mm

Reviews

Be the first to submit a review

Trustpilot