TE 1-967627-5 Faston Tab Housing 2.8mm & Secondary Locking Device 3 x 4P Grey

Image Representative of Range

TE 1-967627-5 Faston Tab Housing 2.8mm & Secondary Locking Device 3 x 4P Grey

MPN
1-967627-5
Order Code
63-7408
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
150+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 218 in stock

The TE Connectivity 1-967627-5 is a female shrouded connector with 12 positions and an 8mm pitch, designed for reliable electrical connections.

This connector offers enhanced protection with its shrouded design, ensuring secure and stable contacts.

Typical applications include automotive and industrial settings where robust and reliable connections are essential.

Its durable construction is suitable for harsh environments.


  • Product type: Terminal Housing
  • Connector type: Plug Housing
  • Colour: Grey
  • Length: 27.5mm ( 1.083 in )
  • Width: 2.8mm (.11 in )
  • Height: 30.6mm ( 1.205 in )
  • Number of positions per row: 4
  • Number of rows: 3
  • Housing material: PA GF
  • Operating voltage (VDC): 28
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PA GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Tab
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Cable exit angle: 180°
  • Nominal voltage (V): 12, 24
  • Operating temperature range: -40 to +120 °C ( -40 to +248 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-967627-5
Type Terminal housing
Pitch 5mm
Number of Ways 12
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Height 1.205inch
Hybrid Connector No
Length 27.5mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 12
Number of Positions 12
Orientation Straight
Package Quantity 950
Packaging Bag
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 35.45mm

Reviews

Be the first to submit a review

Trustpilot