TE 1-967627-2 Faston Tab Housing 2.8mm & Secondary Locking Device 3 x 4P Yellow

Image Representative of Range

TE 1-967627-2 Faston Tab Housing 2.8mm & Secondary Locking Device 3 x 4P Yellow

MPN
1-967627-2
Order Code
63-7406
Country of Origin
Switzerland
View Full Product Range (12)

Discontinued


TE Connectivity's 1-967627-2 connector is a 12-position female shrouded connector known for its reliable performance in harsh environments.

It features a robust design suitable for automotive and industrial applications.

The connector offers secure mating with its shrouding that prevents misalignment.

Typical uses include electrical systems in automotive assemblies and secure data transmission connections.


  • Product type: Terminal Housing
  • Connector type: Plug Housing
  • Colour: Yellow
  • Length: 27.5mm ( 1.083 in )
  • Width: 2.8mm (.11 in )
  • Height: 30.6mm ( 1.205 in )
  • Number of positions per row: 4
  • Number of rows: 3
  • Housing material: PA GF
  • Operating voltage (VDC): 28
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PA GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Tab
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Cable exit angle: 180°
  • Nominal voltage (V): 12, 24
  • Operating temperature range: -40 to +120 °C ( -40 to +248 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-967627-2
Type Terminal housing
Pitch 5mm
Number of Ways 12
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Colour Yellow
Connector System Wire-to-Wire
ELV Compliant
Height 1.205inch
Housing colour Yellow
Hybrid Connector No
Length 27.5mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Number of Positions 12
Packaging Bag
Polarized Yes
RoHS Compliant Yes
Sealable No (Without)
Serviceable No
Strain Relief No (Without)
Width 35.45mm

Trustpilot