TE 1-967627-1 Faston Tab Housing 2.8mm & Secondary Locking Device 3 x 4P Green

MPN
1-967627-1
Order Code
63-7405
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
70+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 1,800 in stock

The TE Connectivity 1-967627-1 is a male shrouded connector with 12 contacts.

It is designed for secure and reliable electrical connections, typically used in automotive applications.

The connector features robust construction and secure mating.

Its compact design supports use in space-constrained environments.


  • Product type: Terminal Housing
  • Connector type: Plug Housing
  • Colour: Green
  • Length: 27.5mm ( 1.083 in )
  • Width: 2.8mm (.11 in )
  • Height: 30.6mm ( 1.205 in )
  • Number of positions per row: 4
  • Number of rows: 3
  • Housing material: PA GF
  • Operating voltage (VDC): 28
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PA GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Tab
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Cable exit angle: 180°
  • Nominal voltage (V): 12, 24
  • Operating temperature range: -40 to +120 °C ( -40 to +248 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-967627-1
Type Terminal housing
Pitch 5mm
Number of Ways 12
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Colour Green
Connector System Wire-to-Wire
Contact Gender Male
Contact Material Copper Alloy, Copper, Tin
Contact Plating Tin
Contact Type Tab
Depth 35.5mm
ELV Compliant
Gender Male
Height 1.205inch
Housing colour Green
Hybrid Connector No
Lead Free Not Applicable
Lead Pitch 5mm
Length 27.5mm ( 1.083 in )
Material Polyamide
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Panel
Number of Contacts 12
Number of Positions 12
Orientation Straight
Package Quantity 950
Packaging Bag
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 35.45mm
Wire/Cable Gauge 13AWG

Reviews

Be the first to submit a review

Trustpilot