TE 1-967626-6 Faston Tab Housing 2.8mm 3 x 3P Green

Image Representative of Range

TE 1-967626-6 Faston Tab Housing 2.8mm 3 x 3P Green

MPN
1-967626-6
EAN-13
2050001854667
Order Code
63-7404
Country of Origin
Switzerland
View Full Product Range (8)

Discontinued


TE Connectivity's 1-967626-6 is a robust tab housing designed for female connectors.

Featuring a shrouded design, it accommodates 9 positions and measures 28mm.

Known for its durability, this product is ideal for automotive and industrial applications.

It ensures reliable electrical connections in complex systems.


  • Product type: Terminal Housing
  • Connector type: Plug Housing
  • Colour: Green
  • Length: 22.5mm (.886 in )
  • Width: 2.8mm (.11 in )
  • Height: 30.6mm ( 1.205 in )
  • Number of positions per row: 3
  • Number of rows: 3
  • Housing material: PA GF
  • Operating voltage (VDC): 28
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PA GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Tab
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Cable exit angle: 180°
  • Nominal voltage (V): 12, 24
  • Operating temperature range: -40 to +120 °C ( -40 to +248 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-967626-6
Type Terminal housing
Pitch 5mm
Number of Ways 9
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Colour Green
Connector System Wire-to-Wire
ELV Compliant
Height 1.205inch
Hybrid Connector No
Length 0.886inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Contacts 9
Number of Positions 9
Orientation Straight
Packaging Bag
Polarized Yes
RoHS Compliant Yes
Sealable No (Without)
Serviceable No
Strain Relief No (Without)
Width 35.45mm

Trustpilot