TE 1-967626-4 Faston Tab Housing 2.8mm 3 x 3P Grey

Image Representative of Range

TE 1-967626-4 Faston Tab Housing 2.8mm 3 x 3P Grey

MPN
1-967626-4
Order Code
63-7403
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
200+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 15,895 in stock

TE Connectivity 1-967626-4 is a Junior Timer plug with 9 ways and a female shrouded design.

It features secure electrical connections for wire-to-wire applications.

This plug is typically used in automotive and industrial environments.

Its robust construction ensures reliability in demanding conditions.


  • Product type: Terminal Housing
  • Connector type: Plug Housing
  • Colour: Grey
  • Length: 22.5mm (.886 in )
  • Width: 2.8mm (.11 in )
  • Height: 30.6mm ( 1.205 in )
  • Number of positions per row: 3
  • Number of rows: 3
  • Housing material: PA GF
  • Operating voltage (VDC): 28
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PA GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Tab
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Cable exit angle: 180°
  • Nominal voltage (V): 12, 24
  • Operating temperature range: -40 to +120 °C ( -40 to +248 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-967626-4
Type Terminal housing
Pitch 5mm
Number of Ways 9
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Gender Male
Height 1.205inch
Hybrid Connector No
Length 0.886inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 9
Number of Positions 9
Orientation Straight
Package Quantity 1100
Packaging Bag
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 35.45mm

Reviews

Be the first to submit a review

Trustpilot