TE 1-967626-2 Faston Tab Housing 2.8mm 3 x 3P Blue

Image Representative of Range

TE 1-967626-2 Faston Tab Housing 2.8mm 3 x 3P Blue

MPN
1-967626-2
Order Code
63-7402
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.29
10+ £1.13
50+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

The TE Connectivity 1-967626-2 is an automotive connector male shrouded with nine positions and two tabs.

It is blue in colour, ensuring easy identification in various applications.

The connector is designed for secure and reliable electrical connections in automotive environments.

Typical applications include use in vehicle harnesses and electronic control units.


  • Product type: Terminal Housing
  • Connector type: Plug Housing
  • Colour: Blue
  • Length: 22.5mm (.886 in )
  • Width: 2.8mm (.11 in )
  • Height: 30.6mm ( 1.205 in )
  • Number of positions per row: 3
  • Number of rows: 3
  • Housing material: PA GF
  • Operating voltage (VDC): 28
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PA GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Tab
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Cable exit angle: 180°
  • Nominal voltage (V): 12, 24
  • Operating temperature range: -40 to +120 °C ( -40 to +248 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-967626-2
Type Terminal housing
Pitch 5mm
Number of Ways 9
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Colour Blue
Connector System Wire-to-Wire
ELV Compliant
Gender Male
Height 1.205inch
Housing colour Blue
Hybrid Connector No
Length 0.886inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Contacts 9
Number of Positions 9
Orientation Straight
Package Quantity 1100
Packaging Bag
Polarized Yes
RoHS Compliant Yes
Sealable No (Without)
Serviceable No
Strain Relief No (Without)
Width 35.45mm

Reviews

Be the first to submit a review

Trustpilot