TE 1-967626-1 Faston Tab Housing 2.8mm 3 x 3P Yellow

MPN
1-967626-1
Order Code
63-7401
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
150+ £0.870
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderPlease contact us for lead time

TE Connectivity's part number 1-967626-1 is an unshrouded female tab housing with a 28mm size and 9 positions.

It is designed to provide a secure connection for electrical applications.

This tab housing is ideal for automotive and industrial uses, where reliable and durable connectors are essential.

Made with durability in mind, it ensures dependable connectivity in various environments.


  • Product type: Terminal Housing
  • Connector type: Plug Housing
  • Colour: Yellow
  • Length: 22.5mm (.886 in )
  • Width: 2.8mm (.11 in )
  • Height: 30.6mm ( 1.205 in )
  • Number of positions per row: 3
  • Number of rows: 3
  • Housing material: PA GF
  • Operating voltage (VDC): 28
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PA GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Tab
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Cable exit angle: 180°
  • Nominal voltage (V): 12, 24
  • Operating temperature range: -40 to +120 °C ( -40 to +248 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-967626-1
Type Terminal housing
Pitch 5mm
Number of Ways 9
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Colour Yellow
Connector System Wire-to-Wire
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Tab
Depth 35.5mm
ELV Compliant
Gender Male
Height 1.205inch
Housing colour Yellow
Hybrid Connector No
Lead Free Not Applicable
Length 22.5mm (.886 in )
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Panel
Number of Contacts 9
Number of Positions 9
Orientation Straight
Package Quantity 1100
Packaging Bag
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 35.45mm
Wire/Cable Gauge 13AWG

Reviews

Be the first to submit a review

Trustpilot