TE 1-967625-3 Junior Power Timer Crimp Housing And Locking Device 3 x 7P

Image Representative of Range

TE 1-967625-3 Junior Power Timer Crimp Housing And Locking Device 3 x 7P

MPN
1-967625-3
Order Code
63-7395
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
200+ £0.844
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 20/10/2026

TE Connectivity's 1-967625-3 is a female shrouded connector with 21 positions.

It features a robust design for secure connections and improved durability.

The connector is commonly used in automotive and industrial applications for reliable electrical connections.

The product ensures efficient power transmission and is designed for ease of installation.


  • Packaging quantity: 1
  • Mftrs part no. 1-967625-3
Type Junior power timer
Pitch 5mm
Number of Ways 21
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Colour Violet
Contact Type Female Socket
Depth 26.5mm
Gender Receptacle
Housing colour Violet
IP Rating IP67
Length 39.8mm
Maximum Temperature +110°C
Min. temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 21
Number of Positions 21
Orientation Straight
Package Quantity 1000
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Junior Power Timer
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot