TE 1-967625-2 Junior Power Timer Crimp Housing And Locking Device 3 x 7P Grey

Image Representative of Range

TE 1-967625-2 Junior Power Timer Crimp Housing And Locking Device 3 x 7P Grey

MPN
1-967625-2
Order Code
63-7394
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
200+ £0.871
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 765 in stock

TE Connectivity 1-967625-2 is a female shrouded connector with 21 positions designed for secure and reliable electrical connections.

It features a robust housing to protect the contacts from external elements.

The connector is ideal for use in automotive and industrial applications.

Its design ensures easy mating and unmating operations.


  • Connector type: Housing for female terminals
  • Colour: Grey
  • Length: 36.2mm ( 1.425 in )
  • Width: 2.8mm (.11 in )
  • Height: 26.5mm ( 1.043 in )
  • Number of positions per row: 7
  • Number of rows: 3
  • Housing material: PBT GF
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Receptacle
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Terminal position assurance: Yes
  • Packaging quantity: 1
  • Mftrs part no. 1-967625-2
Type Junior power timer
Pitch 5mm
Number of Ways 21
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Contact Gender Female
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Height 1.043inch
Housing colour Grey
Hybrid Connector No
IP Rating IP67
Length 1.425inch
Mating Tab Width 0.11inch
Maximum Temperature +110°C
Min. temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 21
Number of Positions 21
Orientation Straight
Package Quantity 1000
Packaging Carton
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot