TE 1-967624-6 Junior Power Timer Crimp Housing And Locking Device 3 x 6P Brown

MPN
1-967624-6
Order Code
63-7392
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
200+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 2,728 in stock

The TE Connectivity 1-967624-6 Junior Power Timer housing is an 18-position female shrouded connector.

It is designed for secure electrical connections in automotive and transportation applications.

This connector provides reliable performance with a robust locking mechanism.

Its primary use is in power distribution systems where safety and durability are critical.


  • Product type: Socket Housing
  • Colour: Brown
  • Width: 2.8mm (.11 in )
  • Number of positions per row: 6
  • Number of rows: 3
  • Housing material: PBT GF
  • Connector system: Wire-to-Wire
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Receptacle
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Terminal position assurance: Yes
  • Packaging quantity: 1
  • Mftrs part no. 1-967624-6
Type Junior power timer
Pitch 5mm
Number of Ways 18
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Body Orientation Straight
Gender RCP
Mounting Cable Mount
Number of Contacts 18
Product Height (mm) 26.5
Product Length (mm) 34.8
Terminal Pitch (mm) 5
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot