TE 1-967622-1 Junior Power Timer Housing 3 x 4P Green

MPN
1-967622-1
Order Code
63-7376
Country of Origin
Switzerland

No longer stocked


The TE Connectivity 1-967622-1 is an unshrouded female connector with 12 pins.

It is designed for robust power and signal transmission.

Typical applications include automotive and industrial systems.

The connector provides reliable connectivity in demanding environments.


  • Connector type: Socket Housing
  • Colour: Green
  • Length: 21.2mm (.835 in )
  • Width: 2.8mm (.11 in )
  • Height: 26.5mm ( 1.043 in )
  • Number of positions per row: 4
  • Number of rows: 3
  • Housing material: PBT GF
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Receptacle
  • Mating tab width: 2.8mm (.11 in )
  • Terminal position assurance: Yes
  • Packaging quantity: 1
  • Mftrs part no. 1-967622-1
Type Socket housing cable
Pitch 5mm
Number of Ways 12
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Green
Connector System Wire-to-Wire
Contact Gender Female
Contact Type Female Socket
ELV Compliant
Height 1.043inch
Hybrid Connector No
Insulation Material PBT
IP Rating IP67
Lead Free Not Applicable
Length 21.2mm (.835 in )
Material Polybutylene
Mating Tab Width 0.11inch
Maximum Operating Temperature 110°C
Maximum Temperature +110°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 12
Number of Positions 12
Orientation Straight
Package Quantity 1000
Packaging Carton
Polarized Yes
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 0.835inch

Alternatives (1)


Trustpilot