The TE Connectivity 1-967402-3 is a female shrouded connector designed for 25mm automotive use.
It features a 2-position housing to ensure secure connections in vehicle systems.
This connector is typically used in automotive applications where durability and reliability are crucial.
Its robust design supports high-performance requirements in harsh environments.
- Product type: Connector
- Packaging quantity: 1
- Mftrs part no. 1-967402-3
| Type |
Connector |
| Pitch |
7 mm |
| Number of Rows |
2 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Body Material |
PBT |
| Colour |
Black |
| Connector System |
Wire-to-Wire |
| Contact Shape |
Circular |
| Contact Type |
CRIMP |
| Depth |
44mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 HB |
| Gender |
Male |
| Height |
28mm |
| Housing colour |
Black |
| Hybrid Connector |
No |
| IP Rating |
IP69/IP69K |
| Lead Free |
Not Applicable |
| Length |
1.73inch |
| Material |
Polybutylene |
| Maximum Operating Temperature |
248°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Panel, Bulkhead, Rear Side Nut, Cable |
| Number of Contacts |
4 |
| Number of pins |
2 |
| Number of Positions |
4 |
| Orientation |
Straight |
| Package Quantity |
450 |
| Packaging |
Box |
| Polarized |
No |
| Radiation Hardening |
No |
| Ratings |
IP67, Waterproof, Dust Tight, Water Resistant, IP69 |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
7mm |
| Sealable |
Yes (With) |
| Series |
2.5mm System |
| Serviceable |
Yes |
| Shell Material |
PBT |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |