TE 1-967280-1 Connector Mixed Contact Male 42-pole 3 x 14P Black

MPN
1-967280-1
Order Code
63-7511
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £13.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 31 in stock

TE Connectivity's 1-967280-1 is a sol male connector with 42 contacts.

It is unshrouded, providing ease of access during assembly.

The connector is typically used in automotive and industrial applications.

Its design ensures reliable electrical performance in demanding environments.


  • Product type: Connector
  • Colour: Black
  • Length: 37.1mm ( 1.4469 in )
  • Number of positions per row: 14
  • Number of rows: 3
  • Number of circuits: 42
  • Mounting orientation: Horizontal/90°
  • Termination method to PCB: Through Hole
  • PCB mount retention type: Screw Mount
  • Pitch: 5mm (.197 in )
  • Mounting holes: Yes
  • Number of sections: 1
  • Packaging quantity: 1
  • Mftrs part no. 1-967280-1
Type Connector
Pitch 3.96mm
Number of Rows 3
Mounting Type Board Mount
Circuit Application Signal
Colour Black
Connector System Wire-to-Board
Contact Finish - Mating TIN
Contact Material Bronze, Copper Alloy
Contact Mating Length 0.315inch
Contact Plating Tin
Contact Shape Rectangular
Contact Type Male Pin
Depth 37.1mm
ELV Compliant
Gender Male
Housing colour Black
Insulation Colour Black
Insulation Material PBT
Length 37.1mm ( 1.4469 in )
Mount Through Hole
Number of Contacts 42
Number of Positions 42
Number of Signal Positions 42
Orientation Right Angle
Package Quantity 100
Packaging Tray
PCB Mount Alignment Yes (With)
PCB Mount Retention With
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.23inch
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Tab Thickness 0.8mm
Tab Width 3mm
Termination Solder
Width 37.1mm

Reviews

Be the first to submit a review

Trustpilot