TE 1-967240-1 Junior Power Timer Crimp Housing 2 x 5P Black

Image Representative of Range

TE 1-967240-1 Junior Power Timer Crimp Housing 2 x 5P Black

MPN
1-967240-1
Order Code
63-7489
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
90+ £2.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Available to back orderBack-order availability date - 20/10/2026

The TE Connectivity 1-967240-1 is a female shrouded automotive connector with 10 positions.

It offers secure and reliable connections in vehicle electrical systems.

Commonly used in automotive harness applications, it improves connection performance.

Its robust design ensures durability in harsh automotive environments.


  • Product type: Socket Housing
  • Colour: Black
  • Length: 42.3mm ( 1.665 in )
  • Width: 2.8mm (.11 in )
  • Height: 37.75mm ( 1.486 in )
  • Number of positions per row: 5
  • Number of rows: 2
  • Row-to-row spacing: .236in, 6mm
  • Housing material: PBT GF
  • Connector system: Wire-to-Wire
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Receptacle
  • Mating tab width: 2.8mm (.11 in )
  • Sealed: Yes
  • Terminal position assurance: Yes
  • Operating temperature range: -40 to +85 °C ( -40 to +185 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-967240-1
Type Junior power timer
Pitch 5mm
Number of Ways 10
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Gender Female
Contact Type Female Socket
Depth 37.75mm
Gender Receptacle
Height 37.75mm
Housing colour Black
Hybrid Connector No
Length 42.3mm ( 1.665 in )
Mating Tab Width 0.11inch
Maximum Operating Temperature 85°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 10
Number of Positions 10
Orientation Straight
Package Quantity 300
Packaging Carton
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable Yes (With)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 1.035inch

Reviews

Be the first to submit a review

Trustpilot