TE 1-965426-1 Faston Crimp Housing 2.8mm 2 x 3P Black

MPN
1-965426-1
Order Code
63-7496
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 402 in stock

TE Connectivity's 1-965426-1 is a female shrouded connector designed for reliable electrical connections.

This connector features a six-position configuration for versatile usage.

It is typically used in automotive and industrial applications.

Its robust construction ensures durability in demanding environments.


  • Product type: Terminal Housing
  • Connector type: Plug Housing
  • Colour: Black
  • Length: 20.2mm (.795 in )
  • Width: 2.8mm (.11 in )
  • Height: 38mm ( 1.496 in )
  • Number of positions per row: 3
  • Number of rows: 2
  • Row-to-row spacing: .236in, 6mm
  • Housing material: PBT GF
  • Connector system: Wire-to-Wire
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Tab
  • Mating tab width: 2.8mm (.11 in )
  • Packaging quantity: 1
  • Mftrs part no. 1-965426-1
Type Faston
Pitch 5mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
Depth 38mm
ELV Compliant
Gender Male
Height 1.496inch
Housing colour Black
Hybrid Connector No
Lead Free Not Applicable
Length 20.2mm (.795 in )
Mating Tab Width 0.11inch
Mount Panel
Number of Contacts 6
Number of Positions 6
Orientation Straight
Package Quantity 1500
Packaging Carton
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable No (Without)
Series Junior Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 1.047inch

Reviews

Be the first to submit a review

Trustpilot