TE Connectivity's 1-965423-1 is a female unshrouded connector with 10 positions.
It features a tab housing suited for efficient electrical connections.
The connector is designed for reliability in automotive and industrial applications.
Its robust design ensures a secure fit in various wiring assemblies.
- Product type: Terminal Housing
- Connector type: Plug Housing
- Colour: Black
- Length: 29.3mm ( 1.154 in )
- Width: 2.8mm (.11 in )
- Height: 38mm ( 1.496 in )
- Number of positions per row: 5
- Number of rows: 2
- Row-to-row spacing: .236 in, 6mm
- Housing material: PBT GF
- Connector system: Wire-to-Wire
- Polarized: Yes
- Pitch: 5mm (.197 in )
- Body material: PBT GF
- Primary locking feature: On the terminal
- Accepts contact style: Tab
- Mating tab width: 2.8mm (.11 in )
- Packaging quantity: 1
- Mftrs part no. 1-965423-1
| Type |
Terminal housing |
| Pitch |
5mm |
| Number of Ways |
10 |
| Number of Rows |
2 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Body Material |
PBT |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Male |
| Contact Type |
Tab |
| Depth |
38mm |
| ELV |
Compliant |
| Gender |
Male |
| Height |
1.496inch |
| Housing colour |
Black |
| Hybrid Connector |
No |
| Lead Free |
Not Applicable |
| Length |
29.3mm ( 1.154 in ) |
| Material |
Polybutylene |
| Mating Tab Width |
0.11inch |
| Mount |
Panel |
| Number of Contacts |
10 |
| Number of Positions |
10 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Box |
| Polarized |
Yes |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.236inch |
| Sealable |
No (Without) |
| Series |
Junior Timer |
| Serviceable |
No |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Width |
1.047inch |