TE 1-965421-1 Faston Crimp Housing 2.8mm 1 x 2P Black

MPN
1-965421-1
Order Code
63-7494
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 650 in stock

TE Connectivity Faston single row 2.8mm crimp housings.


  • Product type: Terminal Housing
  • Connector type: Plug Housing
  • Colour: Black
  • Length: 14.1mm (.555 in )
  • Width: 2.8mm (.11 in )
  • Height: 38mm ( 1.496 in )
  • Number of positions per row: 2
  • Number of rows: 1
  • Housing material: PBT GF
  • Contact layout: Inline
  • Connector system: Wire-to-Wire
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Tab
  • Mating tab width: 2.8mm (.11 in )
  • Packaging quantity: 1
  • Mftrs part no. 1-965421-1
Type Faston
Pitch 5mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
Depth 38mm
ELV Compliant
Gender Male
Height 38mm ( 1.496 in )
Housing colour Black
Hybrid Connector No
Lead Free Not Applicable
Length 14.1mm (.555 in )
Material Polybutylene
Mating Tab Width 0.11inch
Mount Panel
Number of Contacts 2
Number of Positions 2
Orientation Straight
Package Quantity 2000
Packaging Box
Polarized Yes
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series Junior Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 0.811inch

Reviews

Be the first to submit a review

Trustpilot