TE 1-965261-1 Faston Bullet Housing 2.8mm 1 x 4P Black

MPN
1-965261-1
Order Code
63-7495
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
90+ £0.721
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 575 in stock

These Faston bullet housings from TE Connectivity are for 2.8mm wide male terminals and have a 5mm pitch.


  • Product type: Terminal Housing
  • Connector type: Plug Housing
  • Colour: Black
  • Length: 27.3mm ( 1.075 in )
  • Width: 2.8mm (.11 in )
  • Height: 20.6mm (.811 in )
  • Number of positions per row: 4
  • Number of rows: 1
  • Housing material: PBT GF
  • UL flammability rating: UL94 HB
  • Operating voltage (VDC): 14
  • Contact layout: Inline
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Tab
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Cable exit angle: 180°
  • Sealed: Yes
  • Nominal voltage (V): 12
  • Operating temperature range: -40 to +120 °C ( -40 to +248 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-965261-1
Type Terminal housing
Pitch 5mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
Depth 39mm
ELV Compliant
Flammability Rating UL94 HB
Gender Male
Height 20.6mm (.811 in )
Housing colour Black
Hybrid Connector No
Lead Free Not Applicable
Length 27.3mm ( 1.075 in )
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 4
Number of Positions 4
Orientation Straight
Package Quantity 1500
Packaging Carton
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Junior Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 1.535inch

Reviews

Be the first to submit a review

Trustpilot