TE 1-964449-1 Faston Tab Housing 2.8mm 2 x 8P Black

MPN
1-964449-1
Order Code
63-7498
Country of Origin
Germany
Qty Unit Price (Ex VAT)
70+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 225 in stock

TE Connectivity's 1-964449-1 is an automotive connector designed for robust electrical performance.

It features a female shrouded configuration with 16 positions.

This connector supports secure and reliable connections for automotive applications.

Commonly used in vehicle harnesses, it ensures optimal connectivity in demanding environments.


  • Product type: Terminal Housing
  • Connector type: Plug Housing
  • Colour: Black
  • Length: 45.8mm ( 1.803 in )
  • Width: 2.8mm (.11 in )
  • Height: 39mm ( 1.535 in )
  • Number of positions per row: 8
  • Number of rows: 2
  • Row-to-row spacing: .236 in, 6mm
  • Housing material: PBT
  • Connector system: Wire-to-Wire
  • Pitch: 5mm (.197 in )
  • Body material: PBT
  • Primary locking feature: On the terminal
  • Accepts contact style: Tab
  • Mating tab width: 2.8mm (.11 in )
  • Packaging quantity: 1
  • Mftrs part no. 1-964449-1
Type Terminal housing
Pitch 5mm
Number of Ways 16
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Body Orientation Straight
Colour Black
Gender PL
Height 39mm ( 1.535 in )
Length 45.8mm ( 1.803 in )
Mounting Cable Mount
Number of Contacts 16
Product Depth (mm) 20
Product Height (mm) 39
Product Length (mm) 45.8
Terminal Pitch (mm) 5
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot