TE 1-963484-1 Micro Timer 2 Tab Header PCB Mount Right Angle 5mm Pitch Tin 70P

MPN
1-963484-1
Order Code
63-7512
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £19.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderPlease contact us for lead time

These right angle tab headers from the TE Connectivity Micro Timer 2 range have a 5mm pitch.


  • Colour: Black
  • Length: 37.1mm ( 1.4469 in )
  • Number of positions per row: 70
  • Housing material: Polybutylene Terephthalate (PBT)
  • Mounting orientation: Horizontal/90°
  • Termination method to PCB: Through Hole
  • Pitch: 5mm (.197 in )
  • Locking interface: Yes
  • Mounting holes: Yes
  • Number of sections: 1
  • Packaging quantity: 1
  • Mftrs part no. 1-963484-1
Pitch 0.157inchmm
No. of Rows 3
No. of Ways 70
Circuit Application Signal
Colour Black
Connector System Wire-to-Board
Contact Finish - Mating TIN
Contact Material Bronze, Copper Alloy
Contact Plating Tin
Contact Shape Rectangular
Contact Type Male Pin
Depth 37.1mm
ELV Compliant
Gender Male
Housing colour Black
Insulation Colour Black
Insulation Material PBT
Lead Pitch 5mm
Length 4.43inch
Mount Through Hole
Number of Contacts 70
Number of Positions 70
Number of Rows 3
Number of Signal Positions 70
Orientation Right Angle
Package Quantity 55
Packaging Tray
PCB Mount Alignment Yes (With)
PCB Mount Retention With
Radiation Hardening No
Reach SVHC Compliant Yes
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Tab Thickness 0.8mm
Tab Width 3mm
Termination Solder
Type Pin strip (standard)
Width 37.1mm

Reviews

Be the first to submit a review

Trustpilot