TE 1-963449-2 Junior Power Timer Crimp Housing 29P Black

MPN
1-963449-2
Order Code
63-7491
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 162 in stock

The TE Connectivity 1-963449-2 is a female shrouded 29-position automotive connector.

It is designed for providing secure electrical connections in vehicle systems.

This connector is suitable for interior applications and harsh environments due to its robust construction.

Typical uses include car body electrics and engine bay connectivity.


  • Product type: Socket Housing
  • Colour: Black
  • Length: 82.5mm ( 3.248 in )
  • Width: 2.8mm (.11 in )
  • Height: 31.5mm ( 1.24 in )
  • Number of positions per row: 29
  • Row-to-row spacing: .197in, 5mm
  • Housing material: PBT GF
  • Contact layout: Staggered
  • Connector system: Wire-to-Wire
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Receptacle
  • Mating tab width: 2.8mm (.11 in )
  • Sealed: Yes
  • Packaging quantity: 1
  • Mftrs part no. 1-963449-2
Type Junior power timer
Pitch 5mm
Number of Ways 29
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Gender Female
Contact Layout Staggered
Contact Type Female Socket
Depth 31.5mm
ELV Compliant
Gender Female
Height 31.5mm ( 1.24 in )
Housing colour Black
Hybrid Connector No
Lead Free Not Applicable
Length 82.5mm ( 3.248 in )
Mating Tab Width 0.11inch
Mount Free Hanging, Cable
Number of Contacts 29
Number of Positions 29
Orientation Straight
Package Quantity 252
Packaging Box
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable Yes (With)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 32mm

Reviews

Be the first to submit a review

Trustpilot