TE 1-917511-2 Dynamic D-3000 Crimp Socket Size 2L High Force .76µm Gold 16-14AWG

Image Representative of Range

TE 1-917511-2 Dynamic D-3000 Crimp Socket Size 2L High Force .76µm Gold 16-14AWG

MPN
1-917511-2
Order Code
63-8167
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
300+ £0.431
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderPlease contact us for lead time

TE Connectivity's 1-917511-2 is a Dynamic D-3000 female socket crimp connector designed for 14 AWG wires.

It features gold plating for enhanced conductivity and corrosion resistance.

The connector ensures reliable performance in harsh environments.

It is typically used in industrial and automotive applications for secure and efficient power or signal connections.


  • Product type: Contact
  • Connector type: Socket
  • Applies to: Wire/Cable
  • For use: Tab Contact
  • Contact plating: Gold
  • Contact plating thickness: .38 µm [ 15 µin ]
  • Contact base material: Copper Alloy
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250, 600
  • Operating voltage (VDC): 250, 600
  • Contact current rating (A): 5, 7.5
  • Agency/standard: CSA, IEC, UL
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 16-14
  • Insulation diameter: 2.2 to 2.8mm [.0866 to.11 in ]
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Wire/cable size: 1.25 - 2.27mm², 16 - 14 AWG
  • Contact retention: Locking Lance
  • Underplate material: Nickel
  • Underplate material thickness: 1.3 µm [ 51.18 µin ]
  • Contact classification: Power, Signal
  • Wire range mark: 2L
  • Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 1-917511-2
Type Connector Contacts
Pin or Socket Female
Wire Gauge 16 - 14
Circuit Application Power & Signal
Colour Silver
Connector System Wire-to-Wire
Contact Current Rating 15a
Contact Current Rating (Max) 15
Contact Gender Female
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Retention Yes (With)
Contact Style Socket
Contact Type Receptacle
Current Rating 15a
Depth 3.64mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 3.96mm
Insulation Diameter 2.8mm
Length 18.3mm
Mating Tab Thickness .025
Mating Tab Width .08
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag & Box
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Dynamic D-3
Shielding Unshielded
Termination Crimp
Underplate Material Nickel
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Size 16 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot