TE 1-917484-2 Dynamic D-3000 Socket Sz. 2L High Force .76µm Gold 16-41AWG

Image Representative of Range

TE 1-917484-2 Dynamic D-3000 Socket Sz. 2L High Force .76µm Gold 16-41AWG

MPN
1-917484-2
Order Code
63-8187
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3000+ £0.406
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity's part number 1-917484-2 is a Dynamic D-3 female contact designed for reliable electrical connections.

The contact features 2-level gold plating with a thickness of 0.38 micrometres.

It is unshrouded, facilitating easy connection in compact spaces.

Typically used in automotive and industrial applications, it ensures robust durability and connection efficiency.


  • Product type: Contact
  • Connector type: Socket
  • Applies to: Wire/Cable
  • For use: Tab Contact
  • Contact plating: Gold
  • Contact plating thickness: .38 µm [ 15 µin ]
  • Contact base material: Copper Alloy
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250, 600
  • Operating voltage (VDC): 250, 600
  • Contact current rating (A): 15
  • Agency/standard: CSA, IEC, UL
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 16-41
  • Insulation diameter: 2.2 to 2.8mm [.0866 to.11 in ]
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Wire/cable size: 1.25 - 2.27mm², 16 - 14 AWG
  • Contact retention: Locking Lance
  • Underplate material: Nickel
  • Underplate material thickness: 1.3 µm [ 51.18 µin ]
  • Contact classification: Power, Signal
  • Wire range mark: 2L
  • Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
  • Packaging quantity: 3000 (Reel)
  • Mftrs part no. 1-917484-2
Type Connector Contacts
Pin or Socket Female
Wire Gauge 16 - 14
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .087 – .11
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Current Rating 15a
Contact Current Rating (Max) 15
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention Yes (With)
Contact Type Receptacle
Depth 4.2mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 4.02mm
Insulation Diameter 2.8mm
Length 18.3mm
Mating Tab Thickness .025
Mating Tab Width .08
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 3000
Packaging Tape and Reel
Packaging Method Reel & Box
Packaging Quantity 12000
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Dynamic D-3
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 16 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot