TE 1-86561-0 Crimp Pin 0.64mm Round 0.1in Pitch FFC Tin 26-22AWG

Image Representative of Range

TE 1-86561-0 Crimp Pin 0.64mm Round 0.1in Pitch FFC Tin 26-22AWG

MPN
1-86561-0
Order Code
63-7876
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
500+ £0.357
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 05/10/2026

TE Connectivity's 1-86561-0 is a male unshrouded connector suitable for flexible flat cable (FFC) or flexible printed circuit (FPC).

It accommodates wire sizes from 26 to 22 AWG.

The connector is designed for easy installation and reliable performance.

Typical applications include use in consumer electronics and automotive systems.


  • Product type: Contact
  • Connector type: Pin
  • Width: 1.27, 2.33
  • Row-to-row spacing: 2.54mm [.1 in ]
  • Contact plating: Tin
  • Contact base material: Phosphor Bronze
  • Solder tail contact plating material: Tin
  • Wire/cable type: Round Wire, Discrete
  • Termination method to wire/cable: Insulation Displacement Crimp (IDC)
  • Wire size (AWG): 26-22
  • Insulation diameter: 1.02 - 1.42mm [.04 -.056 in ]
  • Wire range: .12 -.4mm² [ 26 - 22 AWG ]
  • Packaging quantity: 1
  • Mftrs part no. 1-86561-0

Use Extraction Tool Without . 91092-1 for end locking slot and Extraction Tool Without . 91093-1 for side locking lance slot.
Type Connector Contacts
Pin or Socket Male
Wire Gauge 26 - 22
Circuit Application Signal
Colour Silver
Compatible Insulation Diameter Range .04 – .056
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 2
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 100
Contact Plating Tin
Contact Type Pin
Depth 2.33mm
ELV Compliant
Gender Male
Height 2.03mm
Insulation Diameter 0.056inch
Length 21.1mm
Max Current Rating 2a
Maximum Operating Temperature 105°C
Maximum Wire Size AWG 16
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 10000
Package/Case 100
Packaging Loose Piece
Packaging Method Loose Piece
PCB Contact Termination Area Plating Material Tin
Pitch 2.54
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 22AWG
Wire Size 26 – 22
Wire/Cable Gauge 26AWG
Wire/Cable Type Round, Discrete

Reviews

Be the first to submit a review

Trustpilot