TE 1-794772-0 Mini Universal Mate-N-Lok Perimeter Interface Seal for 10P

Image Representative of Range

TE 1-794772-0 Mini Universal Mate-N-Lok Perimeter Interface Seal for 10P

MPN
1-794772-0
Order Code
63-4889
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
200+ £0.596
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 750 in stock

TE Connectivity interface seals for their Mini Universal Mate-N-Lok series.


  • Product type: Accessory
  • For use: Mini Universal Mate-N-Lok Sealed Connector
  • Housing material: Urethane Foam
  • Accessory type: Interface Seal
  • Packaging quantity: 1
  • Mftrs part no. 1-794772-0
Type Plugs and seals
Number of Positions 10
Colour Black
Current Rating 9.5a
Depth 9.68mm
ELV Compliant
Length 22.15mm
Maximum Operating Temperature 194
Number of Circuits 10
Number of Contacts 10
Operating Temperature Range -40 – 194
Orientation Straight
Package Quantity 1000
Packaging Bulk
Packaging Method Package
Packaging Quantity 1000
Primary Product Material Urethane Foam
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Mini-Universal MATE-N-LOK
Thickness 1.14mm
Voltage Rating 600v

Reviews

Be the first to submit a review

Trustpilot