TE 1-794617-8 Micro Mate-N-Lok Socket Housing 2 x 9P Black

Image Representative of Range

TE 1-794617-8 Micro Mate-N-Lok Socket Housing 2 x 9P Black

MPN
1-794617-8
Order Code
63-5062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
150+ £0.880
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderPlease contact us for lead time

TE Connectivity double row housings for their Micro Mate-N-Lok series.


  • Connector type: Socket Housing
  • Applies to: Printed Circuit Board, Wire/Cable
  • Colour: Black
  • Number of positions per row: 9
  • Number of rows: 2
  • Row-to-row spacing: 3mm (.118 in )
  • Housing material: Nylon 66/6
  • UL flammability rating: UL94 V-0
  • Operating voltage: 250 V AC/DC
  • Agency/standard: CSA, UL, VDE
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
  • Mftrs part no. 1-794617-8
Type Socket housing
Pitch 3mm
Number of Ways 18
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals CSA
Circuit Application Power & Signal
Color Black
Compatible With Agency/Standards Products USR
Compatible With Approved Standards Products VDE 40005280
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Female
Contact Material Bronze
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Receptacle
Current Rating 5a
Depth 14.04mm
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Housing Color Black
Housing Material Nylon 66/6
Length 28
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Maximum Wire Size AWG 17
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 18
Number of pins 18
Number of Positions 18
Operating Temperature Range -40 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.118mm
Row-to-Row Spacing .118
Sealable No
Series Micro MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 250v
Width 8.26mm
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot