TE 1-794617-0 Micro Mate-N-Lok Socket Housing 2 x 5P Black

MPN
1-794617-0
Order Code
63-5058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
200+ £0.542
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderPlease contact us for lead time

TE Connectivity double row housings for their Micro Mate-N-Lok series.


  • Connector type: Socket Housing
  • Applies to: Printed Circuit Board, Wire/Cable
  • Colour: Black
  • Number of positions per row: 5
  • Number of rows: 2
  • Row-to-row spacing: 3mm (.118 in )
  • Housing material: Nylon 66/6
  • UL flammability rating: UL94 V-0
  • Operating voltage: 250 V AC/DC
  • Agency/standard: CSA, UL, VDE
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
  • Mftrs part no. 1-794617-0
Type Socket housing
Pitch 3mm
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Approvals CSA
Body/Shell Style RECEPTACLE
Colour Black
Connection Crimp
Connector System Wire-to-Wire
Contact Gender Female
Contact Material Bronze
Contact Retention No (Without)
Contact Type Female Socket
Current Rating 5a
Depth 14.04mm
DIN Conformance No
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Housing colour Black
IEC Conformance No
Length 16mm
Manufacturer Series 794617
Material Nylon
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Maximum Wire Size AWG 17
MIL Conformance No
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 10
Number of pins 10
Number of Positions 10
Option General Purpose
Orientation Straight
Package Quantity 1
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.118mm
Sealable No (Without)
Series Micro MATE-N-LOK
Termination Crimp
VDE Tested Yes
Voltage Rating 250v
Width 11.7mm
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot