TE 1-794611-2 Micro Mate-N-Lok Crimp Socket 78µ Gold 26-30AWG

Image Representative of Range

TE 1-794611-2 Micro Mate-N-Lok Crimp Socket 78µ Gold 26-30AWG

MPN
1-794611-2
Order Code
63-5077
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1000+ £0.137
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 48,000 in stock

TE Connectivity crimp socket from their Micro Mate-N-Lok range. Available with a choice of gold in two plating thicknesses or tin plated.


  • Product type: Contact
  • Connector type: Socket
  • Applies to: Wire/Cable
  • Contact plating: Gold
  • Contact plating thickness: .76 µm [ 29.92 µin ]
  • Contact base material: Phosphor Bronze
  • Operating voltage (V AC): 250 VAC
  • Operating voltage (VDC): 250 VDC
  • Contact current rating (A): 2
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Insulation diameter: .89 to 1.52mm [.035 to.06 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .05 -.12mm², 30 - 26 AWG
  • Contact retention: Locking Lance
  • Underplate material: Nickel
  • Underplate material thickness: 1.27 µm [ 50 µin ]
  • Operating temperature range: -40 to +105 °C [ -40 to +221 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 1-794611-2
Type Crimp socket
Pin or Socket Female
Wire Gauge 30 - 26
Circuit Application Power
Colour Silver
Compatible Insulation Diameter Range .035 – .06
Compatible With Agency/Standards Products VDE
Connection Push fit
Connector System Wire-to-Wire
Contact Base Material Phosphor Bronze
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Tin, Gold
Contact Retention Within Housing With
Contact Type Receptacle
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 5a
Depth 2.67mm
ELV Compliant
Height 1.93mm
Insulation Diameter 1.52mm
Length 13.53mm
Mating Square Post Dimension .025
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Maximum Wire Size AWG 22
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Cable
Operating Temperature Range -40 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Pitch 3mm
Plating Thickness 2.54um
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Micro MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Voltage Rating 250V
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 30AWG
Wire Insulation Support Without
Wire Size 30 – 26
Wire/Cable Gauge 26AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot