TE 1-770969-0 Mini Univ. Mate-N-Lok Pin Header Right Angle Short Peg Tin 2x3P

Image Representative of Range

TE 1-770969-0 Mini Univ. Mate-N-Lok Pin Header Right Angle Short Peg Tin 2x3P

MPN
1-770969-0
Order Code
63-4246
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
55+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 55
Available to back orderPlease contact us for lead time

TE Connectivity's 1-770969-0 is a connector header featuring six positions arranged in a dual-row configuration.

The header is designed with a right-angle orientation and is plated with tin for reliable electrical conductivity.

Typical applications for this product include use in automotive and industrial equipment for secure and efficient circuit connections.

The male header enhances connectivity options and integration in complex electronic systems.


  • Product type: Connector
  • Connector type: Pin Header
  • Applies to: Printed Circuit Board
  • For use: Plug Housing
  • Colour: White
  • Length: 3.69mm (.145 in )
  • Width: 12.7
  • Height: 11.86mm
  • Number of positions per row: 3
  • Number of rows: 2
  • Row-to-row spacing: 4.14mm (.163 in )
  • Contact plating: Tin
  • Contact plating thickness: 3.81 µm ( 150 µin )
  • Housing material: Nylon
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Horizontal/90°
  • Operating voltage (V AC): 600 VAC ( 600 VDC )
  • Operating voltage (VDC): 600 VAC ( 600 VDC
  • Contact current rating (A): 9.5
  • Termination method to PCB: Through Hole
  • Agency/standard: CSA, UL, VDE
  • Termination method to wire/cable: Solder
  • Mating alignment type: Chamfered Edges
  • Mating retention type: Locking Tab
  • Mating retention: Yes
  • Connector system: Wire-to-Board
  • PCB mount retention type: Boardlocks
  • Tail plating material: Tin
  • Tail plating thickness: 3.81 µm ( 150 µin )
  • Tail plating finish: Matte
  • Operating temperature range: -55 to +105 °C ( -68 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-770969-0
Pitch 4.1148mm
No. of Rows 2
No. of Ways 6
Approvals CSA
Circuit Application Power
Color White
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connection Through hole
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .467
Connector Length .551
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .5
Contact Base Material Brass
Contact Current Rating 9.5a
Contact Current Rating (Max) 9.5
Contact Finish - Mating TIN
Contact Finish - Termination MATTE TIN OVER NICKEL
Contact Gender Male
Contact Layout Matrix
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 150 – 350
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Circular
Contact Shape & Form Round
Contact Style Pin
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 9.5a
DIN Conformance No
Empty Shell No
Filter Feature No
Flammability Rating UL94 V-0
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 11.86mm
Housing Color White
Housing Material Nylon
IEC Conformance No
Insulation Color White
Insulation Material Nylon
Length 14mm
Manufacturer Series 770969
Material Nylon
Mating Alignment With
Mating Alignment Type Chamfered Edges
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
MIL Conformance No
Minimum Operating Temperature -67°C
Mixed Contacts No
Mount Through Hole, Board
Number of Circuits 6
Number of Columns 3
Number of Contacts 6
Number of pins 6
Number of Poles 6
Number of Ports 1
Number of Positions 6
Number of Power Positions 6
Number of Rows 2
Operating Supply Voltage 600v
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Operating Voltage 600
Option General Purpose
Orientation Right angle
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 150 – 350
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention With
PCB Mount Retention Type Boardlock
PCB Thickness 1.57inch
PCB Thickness (Recommended) .062
Plating Tin
Plating Thickness 8.89um
Primary Product colour White
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.163inch
Row-to-Row Spacing .162
Sealable No
Series Mini-Universal MATE-N-LOK
Shell Material Polyamide
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .145
Test Voltage 1.5kV
Type Pin header
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 12.7

Reviews

Be the first to submit a review

Trustpilot