TE 1-350942-0 Universal Mate-N-Lok Male Header Right Angle Screw Mount Tin 1x2P

MPN
1-350942-0
Order Code
63-8140
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity single row headers for their Universal Mate-N-Lok series. These through hole headers screw mount for secure location on the PCB.


  • Product type: Connector
  • Connector type: Pin Header
  • Applies to: Printed Circuit Board
  • For use: Universal Mate-N-Lok Plug Housing
  • Colour: White
  • Length: 4.06mm (.16 in )
  • Width: 13.97
  • Height: 9.14mm
  • Number of positions per row: 2
  • Number of rows: 1
  • Row-to-row spacing: 6.35mm (.25 in )
  • Contact plating: Tin
  • Housing material: Nylon GF
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Horizontal/90°
  • Operating voltage (V AC): 600
  • Contact current rating (A): 19
  • Termination method to PCB: Through Hole
  • Agency/standard: CSA, UL, VDE
  • Termination method to wire/cable: Solder
  • Mating alignment type: Polarization
  • Contact layout: Inline
  • Mating retention type: Positive Lock
  • Mating retention: Yes
  • Connector system: Wire-to-Board
  • PCB mount retention type: Mounting Holes
  • Tail plating material: Tin
  • Operating temperature range: -55 to +105 °C ( -67 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-350942-0
Pitch 6.35mm
No. of Rows 1
No. of Ways 2
Approvals CSA
Circuit Application Power
Color White
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Through hole
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .36
Connector Length 1.245
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .68
Contact Base Material Phosphor Bronze
Contact Current Rating 12a
Contact Current Rating (Max) 12
Contact Finish - Mating TIN
Contact Gender Male
Contact Layout Inline
Contact Material Bronze
Contact Mating Area Plating Material Pre-Tin
Contact Mating Area Plating Material Thickness 150 – 200
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Circular
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 70
Current Rating 19a
Depth 17.27mm
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 9.14mm
Housing Material Nylon
Insulation Color White
Insulation Material Nylon
Length 4.06mm (.16 in )
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Columns 2
Number of Contacts 2
Number of pins 2
Number of Ports 1
Number of Positions 2
Number of Power Positions 2
Number of Rows 1
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Right angle
Package Quantity 280
Packaging Box
Packaging Method Box
Packaging Quantity 280
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Pre-Tin
PCB Contact Termination Area Plating Material Thickness 150 – 200
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention With
PCB Mount Retention Type Mounting Ears
PCB Mounting Orientation Right Angle
PCB Thickness 0.062mm
PCB Thickness (Recommended) .062
Primary Product colour Natural
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Universal MATE-N-LOK
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .16
Type Pin header
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 13.97

Reviews

Be the first to submit a review

Trustpilot