TE 1-338097-1 Micro-match Crimp Pin Pre-Tin 24-20AWG

MPN
1-338097-1
Order Code
63-7364
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
750+ £0.285
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 750
Available to back orderBack-order availability date - 20/10/2026

The TE Connectivity 1-338097-1 is a male unshrouded contact designed for 24-20 AWG wire sizes.

It is used for reliable electrical connections in various electronic applications.

The part features a tin-plated finish for corrosion resistance and enhanced conductivity.

Typical applications include automotive, industrial, and commercial electronic equipment.


  • Connector type: Pin
  • Contact plating: Pre-Tin
  • Wire size (AWG): 24 - 20
  • Packaging quantity: 1
  • Mftrs part no. 1-338097-1
Type Connector Contacts
Pin or Socket Male
Wire Gauge 24 - 20
Body Plating Tin
Circuit Application Signal
Colour Red
Contact Current Rating (Max) 1.5
Contact Gender Male
Contact Material Bronze, CuSn, Brass, Tin
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Type Pin
Depth 2.5mm
ELV Compliant
Gender Male
Lead Free Not Applicable
Length 8.65mm
Material Brass
Mating Tab Thickness .016
Mating Tab Width .027
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Maximum Wire Size AWG 20
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Cable
Operating Temperature Range -40 – 221
Orientation Straight
Packaging Tape and Reel
Packaging Method Reel
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Micro-MaTch
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire Size 24 – 20
Wire/Cable Diameter 1.52mm
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot