TE 1-338095-8 Micro-match Socket Housing 1.27mm Pitch 2 x 9P Red

MPN
1-338095-8
Order Code
63-7361
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
250+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderPlease contact us for lead time

These PCB mount socket housings from TE Connectivity are from their Micro-Match range and have a 1.27mm staggered pitch and a polarizing pin.


  • Product type: Housing
  • Connector type: Socket Housing
  • Colour: Red
  • Length: 26.2mm ( 1.03 in )
  • Height: 12.4mm (.49 in )
  • Number of positions per row: 9
  • Number of rows: 2
  • Row-to-row spacing: 1.27mm (.05 in )
  • Contact plating: Tin
  • Contact base material: Phosphor Bronze
  • Housing material: Polyester GF
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Operating voltage (VDC): 100
  • Contact current rating (A): 1.5
  • Termination method to PCB: Through Hole
  • Solder tail contact plating material: Tin over Nickel
  • Mating alignment type: Polarization
  • Header type: Pin Header
  • Profile: Standard
  • Connector system: Wire-to-Board
  • Polarized: Yes
  • Shrouded: Yes
  • Insulation resistance (MΩ): 1000
  • Contact termination area plating material: Tin over Nickel
  • Operating temperature range: -40 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 1-338095-8
Pitch 2mm
No. of Rows 2
No. of Ways 18
Board Standoff No (Without)
Colour Red
Connector System Wire-to-Board
Contact Current Rating 1.5a
Contact Material Bronze
Contact Plating Tin
Contact Type Male Pin
Current Rating 1.5a
Depth 12.4mm
Flammability Rating UL94 V-0
Gender Female
Height 0.49inch
Housing colour Red
Length 26.2mm ( 1.03 in )
Mating Alignment No (Without)
Mating Retention No (Without)
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 18
Number of Positions 18
Number of Rows 2
Orientation Straight
Package Quantity 250
Packaging Box
PCB Mount Alignment No (Without)
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
Primary Type CONNECTOR
RoHS Compliant Yes
Series Micro-MaTch
Shrouded Yes (With)
Termination Crimp
Width 5.1mm

Reviews

Be the first to submit a review

Trustpilot