TE 1-338095-2 Micro-match Socket Housing 1.27mm Pitch 2 x 6P Red

MPN
1-338095-2
Order Code
63-7358
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
75+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75
Available to back orderPlease contact us for lead time

The TE Connectivity 1-338095-2 housing is a female connector with 12 positions, designed for unshrouded applications.

It features reliable contact retention and a robust design suitable for varied conditions.

Typically used in automotive and industrial applications, it provides secure electrical connections.

TE Connectivity ensures quality and durability in its engineering products.


  • Product type: Housing
  • Connector type: Socket Housing
  • Colour: Red
  • Length: 18.5mm (.728 in )
  • Height: 12.4mm (.49 in )
  • Number of positions per row: 6
  • Number of rows: 2
  • Row-to-row spacing: 1.27mm (.05 in )
  • Contact plating: Tin
  • Contact base material: Phosphor Bronze
  • Housing material: Polyester GF
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Operating voltage (VDC): 100
  • Contact current rating (A): 1.5
  • Termination method to PCB: Through Hole
  • Solder tail contact plating material: Tin over Nickel
  • Mating alignment type: Polarization
  • Header type: Pin Header
  • Profile: Standard
  • Connector system: Wire-to-Board
  • Polarized: Yes
  • Shrouded: Yes
  • Insulation resistance (MΩ): 1000
  • Contact termination area plating material: Tin over Nickel
  • Operating temperature range: -40 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 1-338095-2
Pitch 1.27mm
No. of Rows 2
No. of Ways 12
Board Standoff No (Without)
Circuit Application Signal
Color Red
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height .49
Connector Length .728
Connector Product Type Housing
Connector Profile Standard
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1.5a
Contact Current Rating (Max) 1.5
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Type Socket
Contact Underplating Material Nickel
Current Rating 1.5a
Depth 12.4mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 0.49inch
Housing Color Red
Housing Material PBT GF
Insulation Resistance 1000
Lead Free Not Applicable
Length 18.5mm (.728 in )
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Contact Friction
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 12
Number of Positions 12
Number of Rows 2
Operating Temperature Range -40 – 221
Operating Voltage 100
Orientation Straight
Package Quantity 400
Packaging Box
Packaging Method Box & Carton
Packaging Quantity 400
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Mount Alignment Without
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
PCB Thickness (Recommended) .06
Primary Product colour Red
RoHS Compliant Yes
Row-to-Row Spacing .059
Series Micro-MaTch
Shrouded Yes (With)
Termination Crimp
Termination Method to Wire & Cable Crimp & Snap
Type Ribbon Cable Connectors
UL Flammability Rating UL 94V-0
UL Rating Recognized
Width 5.1mm

Reviews

Be the first to submit a review

Trustpilot