TE 1-281838-0 Crimp Housing for HE13/HE14 1 x 10P Blue

Image Representative of Range

TE 1-281838-0 Crimp Housing for HE13/HE14 1 x 10P Blue

MPN
1-281838-0
Order Code
63-8127
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
400+ £0.599
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 1,148 in stock

The TE Connectivity 1-281838-0 is a HE14 female unshrouded crimp housing with a 1x10 position.

It features a standard crimp connection type for easy assembly.

This component is often used in electronics and industrial applications for reliable wire-to-board connections.

Its design supports robust performance in various environments.


  • Product type: Connector
  • Connector type: Socket Housing
  • Applies to: Wire/Cable
  • Colour: Blue
  • Length: 25.4mm ( 1 in )
  • Height: 15mm (.591 in )
  • Number of positions per row: 10
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact base material: Phosphor Bronze
  • Housing material: PBT GF
  • UL flammability rating: UL94 V-0
  • Contact current rating (A): 3
  • Termination method to wire/cable: Insulation Displacement Crimp (IDC)
  • Wire size (AWG): 28 - 24
  • Wire size (mm²): .08 -.22
  • Contact layout: Inline
  • Housing configuration: Both Ends Closed
  • Packaging quantity: 1
  • Mftrs part no. 1-281838-0
Type Rectangular Wire & Cable Connectors & Housings
Pitch 2.54mm
Number of Ways 10
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Color Blue
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .591
Connector Length 1
Connector Product Type Housing
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Material Bronze
Contact Type Socket
Current Rating 3a
Depth 15mm
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.591inch
Housing Color Blue
Housing Material PBT GF
Length 1inch
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention With
Mount Free Hanging, Cable, PCB
Number of Contacts 10
Number of Poles 10
Number of Positions 10
Operating Temperature Range -67 – 257
Orientation Straight
Package Quantity 500
Packaging Bulk
Packaging Method Package
Packaging Quantity 500
Panel Mount Feature Without
PCB Mount Retention Without
Primary Product colour Blue
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Sealable No
Series HE13/HE14
Strain Relief No (Without)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-0
Width 5.08mm
Wire Size 28 – 24
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot