The TE Connectivity 1-281695-2 is a male shrouded header with a vertical orientation.
It features 12 positions, making it suitable for various connectivity applications.
This component is commonly used in industrial and electronic devices for reliable connections.
Its robust design ensures secure mating in demanding environments.
- Product type: Connector
- Connector type: Pin Header
- Applies to: Printed Circuit Board
- Colour: Blue
- Length: 2.9mm
- Number of positions per row: 12
- Number of rows: 1
- Row-to-row spacing: 2.54mm (.1 in )
- Contact plating: Tin
- Contact base material: Phosphor Bronze
- Housing material: High Temperature Thermoplastic
- UL flammability rating: UL94 V-0
- Mounting orientation: Vertical/180°
- Contact current rating (A): 3
- Termination method to PCB: Through Hole
- Agency/standard: CSA LR7189, UL E28476
- Solder tail contact plating material: Tin over Nickel
- Termination method to wire/cable: Insulation Displacement Crimp (IDC)
- Mating alignment type: Polarization
- Header type: Shrouded
- Contact shape: Square
- Post size: .64mm (.025 in )
- Termination end plating material: Tin-Lead
- Mating post length: 6.75mm
- Housing style: 2-Sided
- Shrouded end dimension (mm): 1.27
- Operating temperature range: -55 to +105°C
- Packaging quantity: 1
- Mftrs part no. 1-281695-2
| Pitch |
2.54mm |
| No. of Rows |
1 |
| No. of Ways |
12 |
| Approvals |
CSA |
| Board Standoff |
No (Without) |
| Circuit Application |
Signal |
| Color |
Blue |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Length |
7 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
31 |
| Contact Mating Length |
6.75mm |
| Contact Plating |
Tin |
| Contact Post Length |
2.9mm |
| Contact Protection |
Yes (With) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
3a |
| DC Rated Voltage |
500V |
| Depth |
5.08mm |
| Dielectric Withstanding Voltage (Max) |
500 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gasket |
No (Without) |
| Gender |
Male |
| Header Type |
Partially Shrouded |
| Housing Color |
Blue |
| Housing Material |
High Temperature Thermoplastic |
| Insulation Color |
Blue |
| Insulation Material |
Thermoplastic |
| Insulation Resistance |
1000 |
| Keyed |
No |
| Lead Length |
2.9mm |
| Lead Pitch |
2.54mm |
| Length |
30.48mm |
| Material |
Glass, Polyester |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
No (Without) |
| Mating Cycles |
30 |
| Mating Retention |
With |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
12 |
| Number of Poles |
12 |
| Number of Positions |
12 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 212 |
| Orientation |
Straight |
| Package Quantity |
3000 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
3000 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| Primary Product colour |
Blue |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
HE13/HE14 |
| Shrouded End Dimension |
1.27mm |
| Square Termination Post & Tail Dimension |
.025 |
| Stabilizers |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
2.9 |
| Type |
PCB Headers & Receptacles |
| UL Flammability Rating |
UL 94V-0 |
| Working Voltage |
500V |