TE 1-1971772-2 Power Triple Lock Panel Mount Cap Key A Natural

MPN
1-1971772-2
EAN-13
2050007181774
Order Code
07-3490
Country of Origin
China

Discontinued


TE Connectivity Power Triple Lock is a robust electrical connector designed for secure and reliable connections. It features high-grade materials for enhanced durability and is typically used in household appliances and industrial equipment. The connector ensures a strong locking system to prevent accidental disconnection.
Type Rectangular Wire & Cable Connectors & Housings
Number of Contacts 2
Gender Receptacle
Number of Rows 1
Approvals UL
Centerline (Pitch) 5.9944mm
Circuit Application Power
Colour Natural
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector & Keying Code A
Connector Height 14.95
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Layout Inline
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Tab
Depth 32.65mm
ELV Compliant
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Halogen free Not Halogen Free
Height 14.95mm
Housing Color Natural
Housing Material PBT GF
Length 15.7mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Misc Attribute TE AMP Power Triple Lock
Mount Panel
Number of Power Positions 2
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 300
Packaging Carton
Packaging Method Carton
Packaging Type Bag
Panel Mount Feature With
Panel Mount Feature Type Latches
Panel Thickness 2mm
Pitch 6mm
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Power Triple Lock
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
Voltage Rating 600v
Width 17.85mm

Trustpilot