TE 1-178802-3 Dynamic D-3100 Tab Housing Panel Mount 1 x 3P Black

MPN
1-178802-3
Order Code
63-8149
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
250+ £0.851
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderPlease contact us for lead time

TE Connectivity 1-178802-3 is a plug housing with a 3-position female shrouded connector.

It features secure mating with keying and locking capabilities for reliability.

The connector supports wire-to-wire applications and is designed for automotive and industrial use.

It is compatible with AMP MCP series contacts for versatile electrical connections.


  • Product type: Connector
  • Connector type: Tab Plug Housing
  • Applies to: Panel, Wire/Cable
  • For use: Receptacle Housing
  • Colour: Black
  • Number of positions per row: 3
  • Number of rows: 1
  • Row-to-row spacing: 3.81mm (.15 in )
  • Housing material: Polyester GF
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250 VAC
  • Operating voltage (VDC): 250 VDC
  • Agency/standard: CSA, UL
  • Connector system: Wire-to-Panel, Wire-to-Wire
  • Insertion force: 9.8 Newton
  • Panel mount retention: Yes
  • Panel mount retention type: Screw Mount
  • Operating temperature range: -55 to +105 °C ( -67 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-178802-3
Type Dynamic D3000
Pitch 3.81mm
Number of Ways 3
Number of Rows 1
Mounting Type Panel Mount
Mounting Direction Straight
Approvals UL
Body Material Glass, PET, Polyester
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Tab Plug Housing
Contact Type Male Pin
Depth 33.6mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 33.6mm
Housing Color Black
Length 40mm
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Mount Panel, Cable
Number of Contacts 3
Number of Positions 3
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 250
Packaging Bag
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3100
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Voltage Rating (AC) 250v
Width 0.499inch
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot